Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1K102MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 1000muF ±20% 0.709Dia 18.00mm
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1K102MHD.

Future Electronics

Datasheet12 pages3 years ago
Datasheet12 pages4 years ago

TME

Newark

Arrow Electronics

Inventory History

3 month trend:
-5.97%

CAD Models

Download Nichicon UPJ1K102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.725
$ 1.725
Stock
18,003
3,092
3,092
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
41 mΩ
41 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.79 A
2.37 A
2.37 A
Height - Seated (Max)
41.5036 mm
41.5036 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUPM1K102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 1000muF ±20% 0.709Dia 18.00mm
NichiconUPM1J102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 1000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEGXE630ELL102MLN3S
Cap Aluminum Lytic 1000uF 63V 20% (16 X 31.5mm) Radial 7.5mm 1850mA 5000h 125°C Bulk
NichiconUPM1J102MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 1000muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXV630ELL102MM35S
Cap Aluminum Lytic 1000uF 63V 20% (18 X 35mm) Radial 7.5mm 1970mA 5000h 105°C Bulk
United Chemi-ConELXV800ELL102MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPJ1K102MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 1000muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 1000uF 80V 20% (18 X 40mm) Radial 7.5mm 1790mA 5000h 105C Bulk
1000µF 80V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 1000Uf, 80V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):80V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPJ1K102MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPJ-1K102MHD