Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM1J102MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 1000muF ±20% 0.630Dia 16.00mm
$ 1.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1J102MHD.

Future Electronics

Datasheet10 pages3 years ago
Datasheet7 pages18 years ago

Newark

Farnell

element14

Nichicon SCT

Inventory History

3 month trend:
-48.11%

CAD Models

Download Nichicon UPM1J102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.534
$ 1.06
$ 1.06
Stock
42,682
6,940
6,940
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.05 A
2.07 A
2.07 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUPM1K102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 1000muF ±20% 0.709Dia 18.00mm
NichiconUPJ1K102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 1000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKZE800ELL102MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF
PanasonicEEU-FC1H102L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEGXE630ELL102MLN3S
Cap Aluminum Lytic 1000uF 63V 20% (16 X 31.5mm) Radial 7.5mm 1850mA 5000h 125°C Bulk
NichiconUPJ1H102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 1000muF 卤20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPM1J102MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 1000muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 63 V DC, PM SERIES 5000H 16(DIA.)X40MM
Cap Aluminum Lytic 1000uF 63V 20% (16 X 40mm) Radial 7.5mm 2050mA 5000h 105C Bulk
PM Series 1000 uF 63V 105°C Ø16 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL