Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1H102MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 1000muF 卤20% 0.630Dia 16.00mm

$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1H102MHD.

Future Electronics

Datasheet12 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

TME

Newark

Inventory History

3 month trend:
-5.89%

CAD Models

Download Nichicon UPJ1H102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.84
$ 0.856
Stock
113,448
96,713
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.83 A
1.83 A
Height - Seated (Max)
32.9946 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUPJ1V102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 1000muF ±20% 0.492Dia 12.50mm
NichiconUPM1J102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 1000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEGXE630ELL102MLN3S
Cap Aluminum Lytic 1000uF 63V 20% (16 X 31.5mm) Radial 7.5mm 1850mA 5000h 125°C Bulk
NichiconUPM1J102MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 1000muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXV630ELL102MM35S
Cap Aluminum Lytic 1000uF 63V 20% (18 X 35mm) Radial 7.5mm 1970mA 5000h 105°C Bulk
PanasonicEEUFC1V102
Capacitor Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105C Bulk

Descriptions

Descriptions of Nichicon UPJ1H102MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 1000muF 卤20% 0.630Dia 16.00mm
PJ Series 1000uF 50V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 50V 20% (16 X 30.5mm) Radial 7.5mm 1.83A 5000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL