Nichicon UPJ0J102MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J102MPD1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ0J102MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.541
$ 0.541
Stock
49,306
44,347
44,347
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
950 mA
460 mA
460 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM0J102MHD6TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 1000muF ±20% 0.492Dia 12.50mm
YXG Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 1000muF 6.3V
NichiconUKL0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 6.3V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-6R3ELL102MH15D
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 15mm) Radial 3.5mm 840mA 6000h 105°C Bulk
1000uF 6.3V ±20% 1.25A@100kHz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPJ0J102MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 1000muF ±20% 0.394Dia 10.00mm
1000uF 6.3V 120m惟 卤20% 820mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
1mF 6.3V ¡À20% 5mm 5000h@ 105¡ãC 820mA@ 120Hz,950mA@ 10kHz 10mm*21.5mm
CAP ALUM 1000UF 20% 6.3V RADIAL
Radial/ Tp&ammo |Nichicon UPJ0J102MPD1TD
PJ ELEC RAD 1000UF 6.3V 5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL