Rubycon 6.3YXG1000MEFC8X16

YXG Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 1000muF 6.3V
$ 0.121
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3YXG1000MEFC8X16.

IHS

Datasheet3 pages10 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 6.3YXG1000MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.137
Stock
0
9,489
Authorized Distributors
2
4
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
4000 hours
9000 hours
Ripple Current
504 mA
750 mA
Height - Seated (Max)
17.4752 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

NichiconUHD0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE6R3ELL102MJC5S
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105°C Bulk
PanasonicEEUFC0J102
Capacitor Aluminum Electrolytic 1000uF 6.3 Volt 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105C Bulk
PanasonicEEUFM0J102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 1000muF 卤20% 0.394Dia 10.00mm
PanasonicEEU-FM0J102B
Cap Aluminum 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo Pack
United Chemi-ConEKY-6R3ELL102MH15D
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 15mm) Radial 3.5mm 840mA 6000h 105°C Bulk

Descriptions

Descriptions of Rubycon 6.3YXG1000MEFC8X16 provided by its distributors.

YXG Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 1000muF 6.3V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAP ALUM 1000UF 20% 6.3V RADIAL
1mF 6.3V ±20% 3.5mm 4000h@ 105°C 504mA@ 120Hz,840mA@ 100kHz Plugins,D8xL16mm Through hole mounting 8mm*16mm*17.5mm
CAPACITOR ALUM ELECT, 1000UF, 6.3V, 20%, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:16mm; Capacitor Terminals:Radial Leaded; Lead Spacing:3.5mm; Life Time @ Temperature:4000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3YXG1000MEFC 8X16