Nichicon UEP0J102MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 6.3V 1000muF ±20% 0.394Dia 10.00mm
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UEP0J102MPD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-0.83%

CAD Models

Download Nichicon UEP0J102MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.301
$ 0.301
Stock
44,347
49,465
49,465
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
460 mA
820 mA
820 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUFG0J102MPM
1000uF 6.3V 卤20% 485mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF
PanasonicECA0JHG102
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 380mA 1000h 105°C Bulk
PanasonicECA-0JHG102B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 1000muF 卤20% 0.315Dia 8.00mm
NichiconURZ0J102MPD
1000uF 6.3V 卤20% 425.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG6R3ELL102MHB5D
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 380mA 1000h 105°C Bulk

Descriptions

Descriptions of Nichicon UEP0J102MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 6.3V 1000muF ±20% 0.394Dia 10.00mm
1000uF 6.3V 卤20% 460mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 1000Uf, 6.3V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Bi-Polar [Non-Polar] Rohs Compliant: Yes |Nichicon UEP0J102MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL