Nichicon UKL0J102MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 6.3V 1000muF ±20% 0.394Dia 10.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL0J102MPD.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UKL0J102MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.4
Stock
37,206
50,167
50,167
Authorized Distributors
2
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
650 mA
430 mA
430 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

NichiconUVP0J102MPD
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 20mm) Radial 5mm 650mA 2000h 85C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 6.3V 1000muF ±20% 0.394Dia 10.00mm
PanasonicECA-0JM102
Panasonic ECA0JM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A0JN102U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 6.3V 1000muF ±20% 0.394Dia 10.00mm
PanasonicECA-0JM102B
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 5mm 580mA 2000h 85C Ammo Pack
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 9mm) Radial 5mm 510mA 2000h 85C Ammo

Descriptions

Descriptions of Nichicon UKL0J102MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 6.3V 1000muF ±20% 0.394Dia 10.00mm
1000uF 6.3V 卤20% 650mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 20mm) Radial 5mm 0.65A 2000h 85C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL