Rubycon 6.3ZLJ1000M8X16

1000uF 6.3V ±20% 1.25A@100kHz Plugin, D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLJ1000M8X16.

IHS

Datasheet4 pages3 years ago

HQonline

Farnell

Inventory History

3 month trend:
+49.19%

CAD Models

Download Rubycon 6.3ZLJ1000M8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.121
Stock
9,498
972
Authorized Distributors
4
2
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
9000 hours
4000 hours
Ripple Current
750 mA
504 mA
Height - Seated (Max)
17.5006 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUFC0J102
Capacitor Aluminum Electrolytic 1000uF 6.3 Volt 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105C Bulk
PanasonicECA-0JM102
Panasonic ECA0JM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-0JM102B
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 5mm 580mA 2000h 85C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-6R3ELL102MH15D
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 15mm) Radial 3.5mm 840mA 6000h 105°C Bulk
NichiconUPS0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 6.3ZLJ1000M8X16 provided by its distributors.

1000uF 6.3V ±20% 1.25A@100kHz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Al Electrolytic Cap 1mF 6.3V ±20% 3.5mm Pitch 9000h@105°C 1.25A@100kHz 750mA@120Hz TH D8xL16mm 8mm × 16mm × 17.5mm
CAP ALUM 1000UF 20% 6.3V RADIAL
Radial Can ZLJ 6.3V 1000muF ±20% 0.315Dia 8.00mm
CAP, 1000µF, 6.3V, 20%; Capacitance: 1000µF; Voltage Rating: 6.3V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diame; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG