Nichicon UHV1E680MDD

Cap Aluminum Lytic 68uF 25V 20% (5 X 11mm) Radial 2mm 360mA 5000h 105C Bulk
$ 0.096
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1E680MDD.

IHS

Datasheet4 pages3 years ago

TME

Nichicon SCT

Newark

Inventory History

3 month trend:
-0.29%

CAD Models

Download Nichicon UHV1E680MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.073
$ 0.073
Stock
30,965
103,658
103,658
Authorized Distributors
3
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
144 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

PanasonicEEU-FR1E680
Cap Aluminum 68uF 25V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105°C Bulk
PanasonicEEUFR1E680B
Panasonic EEUFR1E680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 25V, 20%, RADIAL
United Chemi-ConEKZN250ELL680ME11D
Capacitor RoHS Compliant: Yes
Wurth Elektronik860010473006
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicEEUHD1E680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 68muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UHV1E680MDD provided by its distributors.

Cap Aluminum Lytic 68uF 25V 20% (5 X 11mm) Radial 2mm 360mA 5000h 105C Bulk
68uF 25V 230m惟 卤20% 144mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Capacitor Alum Elect, 68Uf, 25V, 20%, Radial; Capacitance:68Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:- Rohs Compliant: Yes |Nichicon UHV1E680MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL