What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEUHD1E680

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 68muF ±20% 0.197Dia 5.00mm
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUHD1E680.

IHS

Datasheet10 pages10 years ago

Panasonic

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-21.56%

CAD Models

Download Panasonic EEUHD1E680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

68uF 25V 卤20% 230mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEAGA1E680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 68muF ±20% 0.315Dia 8.00mm
PanasonicEEA-GA1E680B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 68muF ±20% 0.315Dia 8.00mm
PanasonicEEA-GA1E680H
Cap Aluminum Lytic 68uF 25V 20% (8 X 7mm) Radial 2.5mm 100mA 1000h 105°C Ammo Pack
Wurth Elektronik860010473006
WCAP-ATG8 Aluminum Electrolytic Capacitors
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 25V, 20%, RADIAL

Descriptions

Descriptions of Panasonic EEUHD1E680 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 68muF ±20% 0.197Dia 5.00mm
Panasonic EEUHD1E680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 68uF 25V 20% (5 X 11mm) Radial 2.5mm 91mA 1000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitors - Leaded 68uF 25volts 5x11 LS 2.5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 68uF, , -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 68Uf, 20%, 25V, Radial; Capacitance:68Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm; Product Diameter:5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-HD1E680

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-HD1E680