What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 860010473006

WCAP-ATG8 Aluminum Electrolytic Capacitors
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860010473006.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-0.59%

CAD Models

Download Wurth Elektronik 860010473006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 68muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 68muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG250ELL680ME11D
Aluminum Electrolytic Capacitors - Leaded 68uF 25 Volt
PanasonicEEUFR1E680B
Panasonic EEUFR1E680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1E680
Cap Aluminum 68uF 25V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105°C Bulk
PanasonicEEUHD1E680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 68muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Wurth Elektronik 860010473006 provided by its distributors.

WCAP-ATG8 Aluminum Electrolytic Capacitors
Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 68 F, 20%, 25 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Würth Elektronik 860010473006
Capacitor, 68µF, 25V, 20%; Capacitance:68µF; Voltage Rating:25V; Product Range:WCAP-ATG8 Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:6.3mm; Lead Spacing:2.5mm; Height:11mm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Lifetime @ Temperature:2000 hours @ 85°C; ESR:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)