Nichicon UFW1A223MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 22000muF ±20% 0.787Dia 20.00mm
$ 1.207
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW1A223MRD.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UFW1A223MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.207
$ 2
Stock
1,812
47,615
Authorized Distributors
3
1
Capacitance
22 mF
22 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
3.7 A
3.3 A
Height - Seated (Max)
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

NichiconUVR1A223MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 22000muF ±20% 0.787Dia 20.00mm
NichiconUVR0J223MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 22000muF ±20% 0.709Dia 18.00mm
NichiconUKW0J223MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 6.3V 22000muF ±20% 0.709Dia 18.00mm
United Chemi-ConESMH160VSN223MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF
United Chemi-ConESMH160VSN223MP50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF
PanasonicEEUHD1A223
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 10V 22000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Nichicon UFW1A223MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 22000muF ±20% 0.787Dia 20.00mm
Cap Aluminum Lytic 22000uF 10V 20%( 20 X 40mm) Radial 10mm 3700mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
Standard, For Audio Equipment Lead Type, 22000 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 22000UF 20% 10V RADIAL
Radials/Bulk |Nichicon UFW1A223MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL