United Chemi-Con ESMH160VSN223MP50T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMH160VSN223MP50T.

IHS

Datasheet0 pages0 years ago

Electro Sonic

element14

Factory Futures

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConEKMH160VNN223MQ45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF
United Chemi-ConEKMH160VNN223MQ45T
Cap Aluminum Lytic 22000uF 16V 20% (25.4 X 45mm) Snap-In 10mm 0.03 Ohm 3320mA 2000h 105°C
United Chemi-ConEKMH160VNN223MR35T
Cap Aluminum Lytic 22000uF 16V 20% (30 X 35mm) Snap-In 10mm 0.03 Ohm 3290mA 2000h 105°C
KYOCERA AVXUVR1C223MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 22000muF ±20% 0.866Dia 22.00mm
NichiconUKW1C223MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 16V 22000muF ±20% 0.866Dia 22.00mm
NichiconUFW1C223MRD
22000uF 16V 卤20% 4.83A@10kHz Plugin,D22xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of United Chemi-Con ESMH160VSN223MP50T provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF
Cap Aluminum Lytic 22000uF 16V 20% (22 X 50mm) Snap-In 10mm 0.03 Ohm 4370mA 2000h 85°C Bulk
CAP ALUM 22000UF 20% 16V SNAP
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:22000µF; Voltage Rating:16VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.03ohm; Body Height:50mm; Body Diameter:22mm; Lead Spacing:10mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con