Nichicon UVR1A223MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 22000muF ±20% 0.787Dia 20.00mm
$ 2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR1A223MRD.

IHS

Datasheet7 pages3 years ago

Nichicon SCT

TME

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UVR1A223MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 1.207
Stock
47,615
1,812
Authorized Distributors
1
3
Capacitance
22 mF
22 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
3.3 A
3.7 A
Height - Seated (Max)
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-30

Related Parts

NichiconUFW1A223MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 22000muF ±20% 0.787Dia 20.00mm
NichiconUVR0J223MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 22000muF ±20% 0.709Dia 18.00mm
NichiconUFW0J223MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 22000muF ±20% 0.709Dia 18.00mm
United Chemi-ConESMH160VSN223MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF
PanasonicEEUHD1A223
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 10V 22000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMH160VNN223MQ45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF

Descriptions

Descriptions of Nichicon UVR1A223MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 22000muF ±20% 0.787Dia 20.00mm
Cap Aluminum Lytic 22000uF 10V 20% (20 X 40mm) Radial 10mm 3700mA 2000h 85C Bulk
22000uF 10V 卤20% 3.7A@120Hz Plugin,D20xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
Capacitor Alum Elec 22000Uf, 10V, 20%, Radial; Capacitance:22000Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:12.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UVR1A223MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL