Panasonic EEUHD1A223

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 10V 22000muF ±20% 0.709Dia 18.00mm
$ 2.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUHD1A223.

IHS

Datasheet10 pages10 years ago

Newark

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.59%

CAD Models

Download Panasonic EEUHD1A223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECA-0JM223
Cap Aluminum 22000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 1900mA 2000h 85°C Bulk
PanasonicECA-0JHG223
Cap Aluminum 22000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 2350mA 2000h 105°C Bulk
United Chemi-ConEKMH100VSN223MQ35T
Cap Aluminum 22000uF 10V 20% (25.4 X 35mm) 10mm 0.038 Ohm 2540mA 2000 hr 105C
NichiconUVR1A223MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 22000muF ±20% 0.787Dia 20.00mm
NichiconUFW1A223MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 22000muF ±20% 0.787Dia 20.00mm
NichiconUVK1A223MHD
22000uF 10V 卤20% 3.4A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUHD1A223 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 10V 22000muF ±20% 0.709Dia 18.00mm
Panasonic EEUHD1A223 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 22000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 2400mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22000uF, , -55 to 105¡C
Panasonic SCT
Radial Electrolytic Capacitor, 22000uF, 10VDC, 20%
Capacitor Alum Elec, 22000Uf, 20%, 10V, Radial; Capacitance:22000Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-HD1A223

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-HD1A223