Nichicon UKW0J223MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 6.3V 22000muF ±20% 0.709Dia 18.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKW0J223MHD.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

Newark

CAD Models

Download Nichicon UKW0J223MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUFW0J223MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 22000muF ±20% 0.709Dia 18.00mm
NichiconUVR0J223MHD
22000uF 6.3V 卤20% 3.35A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK0J223MHD
22000uF 6.3V 卤20% 3.68A@10kHz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-0JHG223
Cap Aluminum 22000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 2350mA 2000h 105°C Bulk
United Chemi-ConESMG6R3ELL223MN40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF
PanasonicECA-0JM223
Cap Aluminum 22000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 1900mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UKW0J223MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 6.3V 22000muF ±20% 0.709Dia 18.00mm
22000uF 6.3V 卤20% 3.2A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 6.3volts 22000uF 20%
CAPACITOR ALUM ELECT, 22000UF, 6.3V, 20%, RADIAL; Product Range:NICHICON - KW Series; Capacitance:22000µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:40mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Series:KW ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL