Nichicon UEP0J470MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 6.3V 47muF ±20% 0.197Dia 5.00mm
$ 0.228
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UEP0J470MDD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UEP0J470MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.081
$ 0.081
Stock
52,703
17,763
17,763
Authorized Distributors
3
3
3
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
54 mA
426 mA
426 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

United Chemi-ConEKMG6R3ELL470ME11D
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 11mm) Radial 2mm 64mA 1000h 105C Bulk
NichiconUES0J470MEM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UES 6.3V 47muF ±20% 0.248Dia 6.30mm
NichiconUKT0J470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 6.3V 47muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicECE-A0JKS470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicECE-A0JKA470
Cap Aluminum 47uF 6.3V 20% (4 X 7mm) Radial 1.5mm 46mA 1000h 85°C Bulk

Descriptions

Descriptions of Nichicon UEP0J470MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 6.3V 47muF ±20% 0.197Dia 5.00mm
47uF 6.3V 卤20% 54mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 47Uf, 6.3V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Bi-Polar [Non-Polar]; Esr:- Rohs Compliant: Yes |Nichicon UEP0J470MDD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL