Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A0JKA470

Cap Aluminum 47uF 6.3V 20% (4 X 7mm) Radial 1.5mm 46mA 1000h 85°C Bulk
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A0JKA470.

Panasonic

Datasheet2 pages10 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+2.29%

CAD Models

Download Panasonic ECE-A0JKA470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.069
$ 0.069
Stock
109,982
23,980
23,980
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
46 mA
46 mA
46 mA
Height - Seated (Max)
7.0104 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECE-A0JKS470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicECE-A0JKS470I
KS ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 47muF 6.3V
NichiconUMT0J470MDD
47uF 6.3V 卤20% 36mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUST0J470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 6.3V 47muF ±20% 0.197Dia 5.00mm
NichiconUSW0J470MDD
47uF 6.3V 卤20% 48mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
47uF 6.3V ±20% 37mA@120Hz Plugin,D5xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECE-A0JKA470 provided by its distributors.

Cap Aluminum 47uF 6.3V 20% (4 X 7mm) Radial 1.5mm 46mA 1000h 85°C Bulk
Panasonic ECEA0JKA470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Capacitor Aluminum 47uF 6.3VDC 20% 4 X 7mm RDL 1.5mm 46mA 1000 hr Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 6.3V, -40 to 85¡C
Panasonic SCT
ECE-KA Series 6.3 V 47 uF Ø 4 x 7 mm LS=1.5 mm 85 °C Radial Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA0JKA470