Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A0JKS470

Cap Aluminum 47uF 6.3V 20% (5 X 5mm) Radial 2mm 46mA 1000h 85°C Bulk
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A0JKS470.

IHS

Datasheet9 pages10 years ago

Panasonic

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-4.16%

CAD Models

Download Panasonic ECE-A0JKS470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.042
Stock
426,484
4,500
Authorized Distributors
6
2
Capacitance
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
46 mA
37 mA
Height - Seated (Max)
5.0038 mm
6.5024 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-HA0J470R
Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
PanasonicECE-A0JKA470
Cap Aluminum 47uF 6.3V 20% (4 X 7mm) Radial 1.5mm 46mA 1000h 85°C Bulk
PanasonicEEEHA0J470WR
Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717
NichiconUMT0J470MDD
47uF 6.3V 卤20% 36mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
47uF 6.3V ±20% 37mA@120Hz Plugin,D5xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUST0J470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 6.3V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECE-A0JKS470 provided by its distributors.

Cap Aluminum 47uF 6.3V 20% (5 X 5mm) Radial 2mm 46mA 1000h 85°C Bulk
Panasonic ECEA0JKS470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 47UF;VOL-RTG 6.3V;RADIAL;KS;HEIGHT 5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 6.3V, -40 to 85¡C
Panasonic SCT
ECE-KS Series 6.3 V 47 uF Ø 5 x 5 mm LS=2 mm 85 °C Radial Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA0JKS470