Nichicon UPW0J470MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 47muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW0J470MDD1TD.

IHS

Datasheet5 pages6 years ago

Newark

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UPW0J470MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUKA0J470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 6.3V 47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR0J470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 47muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 47muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG6R3ELL470ME11D
47uF 6.3V ±20% 92mA@120Hz Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A0JN470U
Cap Aluminum 47uF 6.3V 20% Radial 2000h 85°C Bulk
United Chemi-ConEKMG6R3ELL470ME11D
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 11mm) Radial 2mm 64mA 1000h 105C Bulk

Descriptions

Descriptions of Nichicon UPW0J470MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 47muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 6.3V, 20%, RADIAL, FULL REEL
47uF 6.3V 卤20% 54mA@120Hz Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 47Uf, 6.3V, 20%, Radial, Full Reel; Capacitance:47Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Esr:2.4Ohm Rohs Compliant: Yes |Nichicon UPW0J470MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL