Nichicon UES0J470MEM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UES 6.3V 47muF ±20% 0.248Dia 6.30mm
$ 0.199
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UES0J470MEM.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-10.99%

CAD Models

Download Nichicon UES0J470MEM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

United Chemi-ConEKMG6R3ELL470ME11D
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 11mm) Radial 2mm 64mA 1000h 105C Bulk
NichiconUEP0J470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 6.3V 47muF ±20% 0.197Dia 5.00mm
NichiconUKT0J470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicECE-A0JKS470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicECE-A0JKA470
Cap Aluminum 47uF 6.3V 20% (4 X 7mm) Radial 1.5mm 46mA 1000h 85°C Bulk
UKA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 47muF 6.3V

Descriptions

Descriptions of Nichicon UES0J470MEM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UES 6.3V 47muF ±20% 0.248Dia 6.30mm
47uF 6.3V 卤20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 6.3volts 47uF 85c 6.3x11 2.5LS
Cap Aluminum Lytic 47uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 1000h 85C Bulk
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Capacitor Alum Elect, 47Uf, 6.3V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Bi-Polar [Non-Polar]; Lead Spacing:2.5Mmrohs Compliant: Yes |Nichicon UES0J470MEM

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL