Nichicon UCY2E101MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 100muF ±20% 0.630Dia 16.00mm
$ 1.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2E101MHD.

IHS

Datasheet6 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+73.85%

CAD Models

Download Nichicon UCY2E101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.012
$ 0.807
$ 0.807
Stock
31,659
58,970
58,970
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
715 mA
635 mA
635 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKXG201ETD101ML20S
Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 630mA 10000h 105C Ammo
United Chemi-ConEKXJ201ELL101MU20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
United Chemi-ConEKXJ251ELL101ML20S
Cap Aluminum Lytic 100uF 250V 20% (16 X 20mm) Radial 7.5mm 635mA 10000h 105C Automotive Bulk
NichiconUCY2D101MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 100muF ±20% 0.630Dia 16.00mm
PanasonicEEUEE2D101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 200V 100muF ±20% 0.630Dia 16.00mm
PanasonicEEU-EE2D101S
Cap Aluminum 100uF 200V 20% (18 X 20mm) Radial 7.5mm 1665mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCY2E101MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 100muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 100uF 250V 20% (16 X 20mm) Radial 7.5mm 715mA 10000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Miniature Sized, High Ripple Current, High Reliability Lead Type, 100 μ F, 250 V, RoHS
Nichicon SCT
100¦ÌF 250V ¡À20% 7.5mm 12000h@ 105¡ãC 1.43A@ 100kHz,715mA@ 120Hz 16mm*20mm*21.5mm
CAP ALUM 100UF 20% 250V RADIAL
Radial/ Bulk |Nichicon UCY2E101MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL