CAPACITOR, 100UF, 200V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:200V dc; Effective Series Resistance:1.9ohm; Series:2222152; Life Time @ Temperature:3000h @ 105°C; Height:20mm; Outside Diameter:16mm; Capacitor Case Style:Radial; Mounting Type:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-40°C to +105°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:340mA; Application:High Temperature; Body Diameter:16mm; Case Style:Radial; External Length / Height:20mm; Impedance:0.4ohm; Lead Diameter:0.8mm; Lead Length:5mm; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; Operating Life Temperature:105°C; Operating Lifetime:3000h; Terminal Type:Wire Ended; Termination Type:Radial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:200V