Nichicon UCJ1E101MCL1GS

Aluminum Electrolytic Capacitor; 100uF; 25V; -40+125 deg.C; 20%
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCJ1E101MCL1GS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+37.23%

CAD Models

Download Nichicon UCJ1E101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.232
$ 0.232
Stock
60,902
27,719
27,719
Authorized Distributors
6
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
125 mA
74 mA
74 mA
Height - Seated (Max)
8.001 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEEFK1E101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFKE101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1E101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVH250ADA101MHA0G
Cap Aluminum Lytic 100uF 25V 20%( 8 X 10mm) SMD 0.4 Ohm 220mA 2000h 125C Automotive T/R

Descriptions

Descriptions of Nichicon UCJ1E101MCL1GS provided by its distributors.

Aluminum Electrolytic Capacitor; 100uF; 25V; -40+125 deg.C; 20%
100uF 25V 125mA@120Hz 2惟 卤20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 2 Ohm 250mA 2000h 125C Automotive T/R
Aluminum Electrolytic Capacitors - SMD 25volts 100uF 125c 8X10
Aluminum Electrolytic Capacitor, 100Uf, 25V, 20%, Smd, Full Reel; Capacitance:100Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 125°C; Capacitor Case/Package:Radial Can - Smd; Product Length:-Rohs Compliant: Yes |Nichicon UCJ1E101MCL1GS

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL