What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con EMVH250ADA101MHA0G

Cap Aluminum Lytic 100uF 25V 20%( 8 X 10mm) SMD 0.4 Ohm 220mA 2000h 125C Automotive T/R
$ 0.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVH250ADA101MHA0G.

IHS

Datasheet2 pages11 years ago

Newark

Farnell

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download United Chemi-Con EMVH250ADA101MHA0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 0.288
Stock
31,012
23,272
Authorized Distributors
2
3
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
300 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
220 mA
240 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

PanasonicEEEFKE101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1E101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA250ADA101MF80G
ALUMINUM ELECTROLYTIC Capacitor 100UF 25; 25V 20%, SMD; AE Case:Radial Can - Capacitance:100µF;
United Chemi-ConEMHB250ADA101MHA0G
Cap Aluminum Lytic 100uF 25V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
Cornell DubilierAFK107M25X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCZ1E101MCL6GS
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 197mA 2000h 125C Automotive T/R

Descriptions

Descriptions of United Chemi-Con EMVH250ADA101MHA0G provided by its distributors.

Cap Aluminum Lytic 100uF 25V 20%( 8 X 10mm) SMD 0.4 Ohm 220mA 2000h 125C Automotive T/R
MVH Series 25 V 100 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
ALUMINUM ELECTROLYTIC CAPACITOR 100UF 25V 20%, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 25V; ESR: 0.4ohm; Product Range: MVH Series; Lifetime @ Temperature: 2000 hours @ 1
Aluminum Electrolytic Capacitor 100Uf 25V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):25V; Esr:0.4Ohm; Lifetime @ Temperature:2000 Hours @ 130°C; Polarity:Polar; Product Diameter:8Mmrohs Compliant: Yes |Chemi-Con EMVH250ADA101MHA0G

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMVH250ADA101MHA0G.