Panasonic EEEFK1E101P

$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1E101P.

IHS

Datasheet12 pages7 years ago

Upverter

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+24.06%

CAD Models

Download Panasonic EEEFK1E101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.264
$ 0.264
Stock
534,365
275,581
275,581
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
180 mΩ
180 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
500 mA
500 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEEFT1E101AP
Cap Aluminum 100uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8mm) SMD 300mA 2000h 105C Automotive T/R
PanasonicEEEFK1E101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFKE101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPW1E101MED
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
PanasonicEEEFK1E101AP
Panasonic EEEFK1E101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1EA101UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEEFK1E101P provided by its distributors.

Panasonic EEEFK1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 300mA 2000h 105¡ãC Automotive T/R
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,8x6.2,Cut Tape
100uF 25V 225mA@120Hz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 25V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Chip Type Aluminum Electrolytic Capacitor
EEE-FK Series 25 V 100 uF Ø 8 x 6.2 mm 105 °C Low ESR SMT Electrolytic
Capacitor Case / Package:Radial Can - SMD; Capacitance:100µF; Voltage(DC):25V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:FK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1E101P
  • EEE-FK1E101P.