KYOCERA AVX UUB1E101MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUB 25V 100muF ±20% 0.315Dia 8.00mm
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UUB1E101MNL1GS.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages5 years ago
Datasheet1 page10 years ago

Nichicon SCT

Inventory History

3 month trend:
+110%

CAD Models

Download KYOCERA AVX UUB1E101MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.275
$ 0.275
Stock
27,719
60,902
60,902
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2 Ω
2 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
74 mA
125 mA
125 mA
Height - Seated (Max)
10.4902 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 25V 100muF 卤20% 0.315Dia 8.00mm
United Chemi-ConEMHB250ADA101MHA0G
Cap Aluminum Lytic 100uF 25V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
PanasonicEEEFK1E101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFKE101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFPE101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 25V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UUB1E101MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUB 25V 100muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
UUB Series 100 uF 25 V ± 20 % 175 mA Radial Aluminum Electrolytic Capacitor
High Reliability, For +125degC Use Chip Type, 100 μ F, 25 V, -40°C to 125°C, RoHS
Nichicon SCT
100¦ÌF 25V ¡À20% 2000h@ 125¡ãC 111mA@ 10kHz,74mA@ 120Hz SMD 8.3mm*8.3mm*10.5mm
Smt - Small Chip/ Tp&reel |Nichicon UUB1E101MNL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX