Nichicon UCD1E101MCL1GS

Aluminum Electrolytic Capacitor, 100UF 25 V DC, Cd Series 2000H 6.3(DIA.)X7.7MM
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1E101MCL1GS.

Future Electronics

Datasheet4 pages4 years ago
Datasheet2 pages10 years ago
Datasheet2 pages20 years ago

ODG (Origin Data Global)

Newark

TME

_legacy Avnet

Inventory History

3 month trend:
+1.11%

CAD Models

Download Nichicon UCD1E101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.112
$ 0.112
Stock
646,931
598,564
598,564
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
145 mA
91 mA
91 mA
Height - Seated (Max)
8.001 mm
7.6962 mm
7.6962 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicEEEFK1E101XP
Panasonic EEEFK1E101XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFKE101XAP
Panasonic EEEFKE101XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E101P
Panasonic EEEFK1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZA250ADA101MF80G
ALUMINUM ELECTROLYTIC Capacitor 100UF 25; 25V 20%, SMD; AE Case:Radial Can - Capacitance:100µF;
ALUMINUM ELECTROLYTIC Capacitor 100UF 25; 25V 20%, SMD; AE Case:Radial Can - Capacitance:100µF;
United Chemi-ConEMVA250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 120mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Nichicon UCD1E101MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 25 V DC, CD SERIES 2000H 6.3(DIA.)X7.7MM
CD Series 25 V 100 µF Can Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD; NICHICON; UCD1E101MCL1GS; 100 µF; 20 %; 25 V; 290 mA
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 290mA 2000h 105C Automotive T/R
100uF 25V 145mA@120Hz 卤20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 100UF 20% 25V SMD / 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Chip Type Aluminum Electrolytic Capacitor

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD1E101MCL1GS.