Nichicon UCA2V470MHD6

47uF 350V 卤20% 375mA@120Hz Plugin, D18xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2V470MHD6.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UCA2V470MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.255
$ 1.255
Stock
7,130
44,575
44,575
Authorized Distributors
0
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
375 mA
320 mA
320 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUCA2E470MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 47muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUCY2G470MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 47muF ±20% 0.630Dia 16.00mm
PanasonicEEUED2G470
Panasonic EEUED2G470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUED2G470B
Cap Aluminum 47uF 400V 20% (16 X 25mm) Radial 7.5mm 840mA 10000h 105°C Ammo Pack
PanasonicEEUED2G470S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 47muF 卤20% 0.709Dia 18.00mm

Descriptions

Descriptions of Nichicon UCA2V470MHD6 provided by its distributors.

47uF 350V 卤20% 375mA@120Hz Plugin,D18xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Miniature Sized, High Ripple Current, Long Life Lead Type, 47 μ F, 350 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UCA2V470MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL