Panasonic EEUED2G470S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 47muF 卤20% 0.709Dia 18.00mm
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUED2G470S.

IHS

Datasheet10 pages9 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
-37.51%

CAD Models

Download Panasonic EEUED2G470S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.43
$ 1.43
Stock
70,740
132,110
132,110
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
336 mA
1.18 A
1.18 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUED2G470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 47muF ±20% 0.630Dia 16.00mm
PanasonicEEU-EE2V470S
Cap Aluminum 47uF 350V 20% (18 X 20mm) Radial 7.5mm 1070mA 10000 hr 105C Bulk
PanasonicEEU-ED2V470S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 350V 47muF ±20% 0.709Dia 18.00mm
NichiconUCS2V470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 350V 47muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXG351ELL470ML20S
Cap Aluminum Lytic 47uF 350V 20% (16 X 20mm) Radial 7.5mm 430mA 10000h 105°C Bulk
KYOCERA AVXUCS2V470MHD1TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 350V 47muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEUED2G470S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 47muF 卤20% 0.709Dia 18.00mm
Cap Aluminum 47uF 400V 20% (18 X 20mm) Radial 7.5mm 840mA 10000h 105C Bulk
Panasonic EEUED2G470S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 47uF 400V 20% Aluminum Cylindrical Can 7.5mm 840mA 10000 hr 105°C Bag
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 400V, 20%, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL,18X20,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 400V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-ED2G470S