Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUED2G470

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 47muF ±20% 0.630Dia 16.00mm
$ 0.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUED2G470.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages20 years ago

IHS

Future Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-16.68%

CAD Models

Download Panasonic EEUED2G470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.997
$ 1.37
$ 1.37
Stock
47,862
175,572
175,572
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
336 mA
472 mA
472 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-EE2V470
Cap Aluminum 47uF 350V 20% (16 X 25mm) Radial 7.5mm 1070mA 10000h 105°C Bulk
PanasonicEEUEE2W470S
Cap Aluminum 47uF 450V 20% (18 X 25mm) Radial 7.5mm 1200mA 10000h 105C Bulk
PanasonicEEUED2G470S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 47muF 卤20% 0.709Dia 18.00mm
United Chemi-ConEKXG451ELL470MM25S
Cap Aluminum Lytic 47uF 450V 20% (18 X 25mm) Radial 7.5mm 480mA 10000h 105°C Bulk
KYOCERA AVXUCS2V470MHD1TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 350V 47muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXG401ELL470ML25S
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 470mA 10000h 105°C Bulk
PanasonicEEU-ED2V470
Cap Aluminum 47uF 350V 20% (16 X 25mm) Radial 7.5mm 800mA 10000h 105°C Bulk
KYOCERA AVXUCY2G470MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of Panasonic EEUED2G470 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 47muF ±20% 0.630Dia 16.00mm
Panasonic EEUED2G470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 840mA 10000h 105C Bulk
ED Series 47 uF 400 V 16 x 25 mm 105°C Radial Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL,16X25,BULK
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 47uF, 400V, -25 to 105¡C
Panasonic SCT
Capacitance:47µF; Voltage(DC):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 hours @ 105°C; Series Name:-; Product Diameter:-; Lead Spacing:7.5mm; Product Height:-; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-ED2G470
  • EEU-ED2G470.
  • EEUED2G470.