Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUED2G470B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 47muF ±20% 0.630Dia 16.00mm
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUED2G470B.

IHS

Datasheet10 pages9 years ago

Future Electronics

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
-53.81%

CAD Models

Download Panasonic EEUED2G470B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.055
$ 1.035
$ 1.035
Stock
9,169
40,120
40,120
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
336 mA
336 mA
336 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUED2G470S
Cap Aluminum 47uF 400V 20% (18 X 20mm) Radial 7.5mm 840mA 10000h 105C Bulk
PanasonicEEU-ED2G470SB
Cap Aluminum 47uF 400V 20% (18 X 20mm) Radial 7.5mm 840mA 10000h 105°C Ammo Pack
PanasonicEEU-EE2V470S
Cap Aluminum 47uF 350V 20% (18 X 20mm) Radial 7.5mm 1070mA 10000 hr 105C Bulk
NichiconUCS2V470MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 350 V DC, CS SERIES 10000H 16(DIA.)X20MM
KYOCERA AVXUCS2V470MHD1TN
47uF 350V 卤20% 540mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCA2W470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 450V 47muF ±20% 0.709Dia 18.00mm
PanasonicEEUEE2W470S
Cap Aluminum 47uF 450V 20% (18 X 25mm) Radial 7.5mm 1200mA 10000h 105C Bulk
PanasonicEEU-ED2V470S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 350V 47muF ±20% 0.709Dia 18.00mm
PanasonicEEU-EE2V470
Cap Aluminum 47uF 350V 20% (16 X 25mm) Radial 7.5mm 1070mA 10000h 105°C Bulk
United Chemi-ConEKXG451ELL470MM25S
Cap Aluminum Lytic 47uF 450V 20% (18 X 25mm) Radial 7.5mm 480mA 10000h 105°C Bulk
KYOCERA AVXUCY2G470MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 47muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEUED2G470B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 47muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 840mA 10000h 105°C Ammo
Panasonic EEUED2G470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
ED Series 400 V 47 uF 105 °C Ø16x25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 400V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-ED2G470B