Nichicon UCA2E470MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 47muF ±20% 0.630Dia 16.00mm
$ 0.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2E470MHD6.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-4.67%

CAD Models

Download Nichicon UCA2E470MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.74
$ 0.805
$ 0.805
Stock
2,047
45,293
45,293
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
375 mA
1.4 A
1.4 A
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
NichiconUCA2D470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 47muF ±20% 0.492Dia 12.50mm
NichiconUCY2E470MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 47muF ±20% 0.492Dia 12.50mm
PanasonicEEUED2D470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 47muF ±20% 0.492Dia 12.50mm
PanasonicEEU-ED2E470
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 920mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 250V 47muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UCA2E470MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 47muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Miniature Sized, High Ripple Current, Long Life Lead Type, 47 μ F, 250 V, RoHS
Nichicon SCT
CAP ALUM 47UF 20% 250V RADIAL TH
Capacitor Alum Elect, 47Uf, 250V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UCA2E470MHD6

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL