KYOCERA AVX UCA2V100MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 350V 10muF ±20% 0.394Dia 10.00mm
$ 0.311
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCA2V100MPD1TD.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-0.33%

CAD Models

Download KYOCERA AVX UCA2V100MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 0.374
$ 0.374
Stock
25,971
87,119
87,119
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
140 mA
140 mA
140 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUCA2G100MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 10muF ±20% 0.394Dia 10.00mm
NichiconUCA2G100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 10muF ±20% 0.394Dia 10.00mm
PanasonicEEUED2W100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 450V 10muF ±20% 0.492Dia 12.50mm
NichiconUCS2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 10muF ±20% 0.492Dia 12.50mm
PanasonicEEUED2G100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 10muF ±20% 0.394Dia 10.00mm
PanasonicEEUEE2W100U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 10muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UCA2V100MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 350V 10muF ±20% 0.394Dia 10.00mm
10uF 350V 卤20% 140mA@120Hz Plugin,D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
10¦ÌF 350V ¡À20% 5mm 10000h@ 105¡ãC 140mA@ 120Hz,280mA@ 100kHz 10mm*21.5mm
CAP ALUM 10UF 20% 350V RADIAL TH
Radials/Tp&ammo |Nichicon UCA2V100MPD1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX