Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCA2G100MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 10muF ±20% 0.394Dia 10.00mm

$ 0.434
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2G100MPD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

CAD Models

Download Nichicon UCA2G100MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.434
$ 0.354
$ 0.354
Stock
1,094
68,394
68,394
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
140 mA
80 mA
80 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUCA2V100MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 350V 10muF ±20% 0.394Dia 10.00mm
NichiconUCA2V100MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 350 V, CA SERIES 10000H 10 (DIA.) X 20MM
PanasonicEEUED2W100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 450V 10muF ±20% 0.492Dia 12.50mm
NichiconUCS2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 10muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 10muF ±20% 0.394Dia 10.00mm
PanasonicEEUEE2W100U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 10muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UCA2G100MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 10muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 400 V, CA SERIES 10000H 10 (DIA.) X 20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Miniature Sized, High Ripple Current, Long Life Lead Type, 10 μ F, 400 V, RoHS
Nichicon SCT
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 10UF 20% 400V RADIAL TH
Radials/Bulk |Nichicon UCA2G100MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL