Panasonic EEUED2G100

Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 300mA 8000h 105C Bulk
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUED2G100.

IHS

Datasheet10 pages9 years ago

Future Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
+478%

CAD Models

Download Panasonic EEUED2G100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 0.479
$ 0.479
Stock
77,741
108,079
108,079
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
120 mA
430 mA
430 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUED2W100
Panasonic EEUED2W100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEE2W100U
Panasonic EEUEE2W100U - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUED2V100
Panasonic EEUED2V100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKXG401ELL100MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF
NichiconUCS2G100MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 400 V DC, CS SERIES 8000H 10 (DIA.) X 20MM
United Chemi-ConEKXG351ELL100MJ20S
Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 140mA 8000h 105°C Bulk
PanasonicEEUEE2W100U
Panasonic EEUEE2W100U - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCS2V100MPD
10UF 350 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CS SERIES 8000H 10 (DIA.) X 20MM

Descriptions

Descriptions of Panasonic EEUED2G100 provided by its distributors.

Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 300mA 8000h 105C Bulk
Panasonic EEUED2G100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ED Series 400 V 10 uF 10 x 22 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC, CAP 10 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL,10X20,BULK
10uF 400V ±20% 120mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 10uF, 400V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-ED2G100
  • EEUED2G100.