Panasonic EEUEE2W100U

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 10muF ±20% 0.394Dia 10.00mm
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2W100U.

Newark

Datasheet4 pages10 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

TME

Inventory History

3 month trend:
+32.12%

CAD Models

Download Panasonic EEUEE2W100U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-ED2G100B
Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 300mA 8000h 105°C Ammo Pack
PanasonicEEUED2G100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 10muF ±20% 0.394Dia 10.00mm
PanasonicEEUED2V100
Panasonic EEUED2V100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCS2G100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 10muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCS2G100MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 10muF ±20% 0.394Dia 10.00mm
10uF 450V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUED2G100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 10muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCY2G100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 10muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUEE2W100U provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 10muF ±20% 0.394Dia 10.00mm
Panasonic EEUEE2W100U - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 450V, 20%, RADIAL
Cap Aluminum Lytic 10uF 450V 20% (10 X 20mm) Radial 5mm 330mA 8000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 10 UF, TOL 20%,VOL-RTG 450 VDC, RADIAL,10X20,BULK
Panasonic EEU-EE2W100U Electrolytic capacitor Radial lead 10µF 450V 20% 10mm
10uF 450V ±20% 115.5mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 450volts AEC-Q200
Cap 10Uf 450Vdc 20% 10 X 20Mm Rdl 5Mm 330Ma 8000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Electrolytic capacitor; 10uF; 450V; 105deg.C; 10x20 r5mm; 8000h
Aluminum Electrolytic Capacitors, 10uF, 450V, -25 to 105¡C
Panasonic SCT
CAP ALUM 10UF 20% 450V RADIAL / 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2W100U
  • EEU-EE2W100U.