Nichicon UCS2W100MHD

Aluminum Electrolytic Capacitor, 10UF 450 V DC, Cs Series 10000H 12.5(DIA.)X20MM
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2W100MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Newark

TME

Inventory History

3 month trend:
+24.42%

CAD Models

Download Nichicon UCS2W100MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 1.138
Stock
116,955
14,298
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
31.8 Ω
Life (Hours)
10000 hours
3000 hours
Ripple Current
225 mA
90 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUCS2G100MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 400 V DC, CS SERIES 8000H 10 (DIA.) X 20MM
NichiconUCA2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 450V 10muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUCA2G100MPD1TD
10uF 400V 卤20% 280mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUED2W100
Panasonic EEUED2W100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEE2W100
Panasonic EEUEE2W100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEE2G100
Panasonic EEUEE2G100 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UCS2W100MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 450 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
Cap Aluminum Lytic 10uF 450V 20%( 12.5 X 20mm) Radial 5mm 450mA 10000h 105C Bulk
10uF 450V 卤20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
10μF 450V ±20% 5mm 10000h@ 105°C 175mA@ 120Hz,350mA@ 100kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*21.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL