Nichicon UBT2G330MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 400V 33muF ±20% 0.630Dia 16.00mm
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT2G330MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UBT2G330MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.28
Stock
4,498
2,085
Authorized Distributors
1
6
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
189 mA
189 mA
Height - Seated (Max)
27.0002 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-31

Related Parts

33uF 350V 卤20% 189mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2WHG330
Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 155mA 2000h 105°C Bulk
PanasonicECA2GHG330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 33muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 400V 33muF ±20% 0.492Dia 12.50mm
PanasonicECA-2VHG330B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 350V 33muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF

Descriptions

Descriptions of Nichicon UBT2G330MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 400V 33muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
High Temperature Range, For Industrial equipment(125degC) Lead Type, 33 μ F, 400 V, RoHS
Nichicon SCT
CAP,33UF,400V,20%,16X25MM,RDL, 7.5MM,189MA,BULK<AZ
Aluminum Electrolytic Capacitor, 33Uf, 400V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UBT2G330MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL