Panasonic ECA-2WHG330

Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 155mA 2000h 105°C Bulk
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2WHG330.

Panasonic

Datasheet5 pages10 years ago

Newark

Master Electronics

element14

Electro Sonic

Inventory History

3 month trend:
+66.65%

CAD Models

Download Panasonic ECA-2WHG330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.267
$ 1.267
Stock
5,331
5,077
5,077
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
155 mA
340 mA
340 mA
Height - Seated (Max)
33.5026 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-2WM330
Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 285mA 2000h 85°C Bulk
PanasonicECA2GHG330
Cap Aluminum Lytic 33uF 400V 20% (16 X 25mm) Radial 7.5mm 195mA 2000h 105C Automotive Bulk
PanasonicECA-2VHG330
Panasonic ECA2VHG330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUVK2W330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 33muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMG401ELL330ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF
KYOCERA AVXUPH2G330MPD
Cap Aluminum Lytic 33uF 400V 20% (10 X 31.5mm) Radial 5mm 330mA 2000h 105C Bulk

Descriptions

Descriptions of Panasonic ECA-2WHG330 provided by its distributors.

Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 155mA 2000h 105°C Bulk
Panasonic ECA2WHG330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 450V, -25 to 105¡C
Panasonic SCT
ECA-NHG Series 450 V 33 uF Ø16 x 31.5 mm LS=7.5 mm 105 °C Radial Electrolytic
33μF 450V ±20% 7.5mm 2000h@ 105°C 155mA@ 120Hz,232.5mA@ 100kHz Plugins,D16xL31.5mm Through hole mounting 16mm*31.5mm*33.5mm
CAPACITOR, 33UF 450V CAPACITOR, 33UF 450V; CAPACITANCE:33UF; VOLTAGE RATING, DC:450V; CAPACITOR DIELECTRIC TYPE:ALUMINIUM ELECTROLYTIC; SERIES:NHG; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-25(DEGREE C); TOLERANCE, :20%; TOLERANCE,;ROHS COMPLIANT: YES
CAPACITOR, 33UF, 450V; Capacitor Application:General Purpose; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Life Time @ Temperature:2000 hours @ 85°C; Height:31.5mm; Diameter:16mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:155mA; External Length / Height:31.5mm; Lead Diameter:0.8mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:450V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2WHG330
  • ECA2WHG330
  • ECA2WHG330.