Nichicon UBT2G330MHD8

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 400V 33muF ±20% 0.630Dia 16.00mm
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT2G330MHD8.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+15.75%

CAD Models

Download Nichicon UBT2G330MHD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.33
Stock
2,085
4,498
Authorized Distributors
6
1
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
2000 hours
Ripple Current
189 mA
189 mA
Height - Seated (Max)
-
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-05-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-2AHG330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 130mA 1000h 105C Bulk
PanasonicEEU-EE2G330S
Cap Aluminum 33uF 400V 20% (16 X 20mm) Radial 7.5mm 1020mA 10000h 105°C Bulk
PanasonicEEUFC2A330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 33muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UBT2G330MHD8 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 400V 33muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
33UF 400 V ALUMINIUM ELECTROLYTIC CAPACITOR, BT SERIES 2000H 16 X 25MM
High Temperature Range, For Industrial equipment(125degC) Lead Type, 33 μ F, 400 V, RoHS
Nichicon SCT
33¦ÌF 400V ¡À20% 7.5mm 2000h@ 125¡ãC 189mA@ 120Hz,340.2mA@ 100kHz 5101-4 16mm*25mm*27mm
CAP ALUM 33UF 20% 400V RADIAL TH
Radial/ Bulk |Nichicon UBT2G330MHD8

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL