Rubycon 400PK33MEFC12.5X25

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 400V 33muF ±20% 0.492Dia 12.50mm
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400PK33MEFC12.5X25.

IHS

Datasheet2 pages9 years ago

HQonline

Farnell

Newark

Inventory History

3 month trend:
+6.57%

CAD Models

Download Rubycon 400PK33MEFC12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

33uF 400V 卤20% 240mA@120Hz Plugin,D16xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2V330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 350V 33muF ±20% 0.492Dia 12.50mm
PanasonicECA-2WM330
Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 285mA 2000h 85°C Bulk
PanasonicECA2GHG330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 33muF ±20% 0.630Dia 16.00mm
PanasonicECA2GM330
Cap Aluminum Lytic 33uF 400V 20% (16 X 25mm) Radial 7.5mm 275mA 2000h 85C Automotive Bulk
Cap Aluminum Lytic 33uF 350V 20% (16 X 25mm) Radial 5mm 275mA 2000h 85C Ammo

Descriptions

Descriptions of Rubycon 400PK33MEFC12.5X25 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 400V 33muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 33uF 400V 20% (12.5 X 25mm) Radial 5mm 240mA 2000h 85C Bulk
33uF 400V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Pk Series, 33 - F, - 20%, 400 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400PK33MEFC12.5X25
CAP, 33µF, 400V, 20%; Capacitance: 33µF; Voltage Rating: 400V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5m; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG