Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 450PX33MEFC16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF
$ 1.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450PX33MEFC16X25.

IHS

Datasheet2 pages14 years ago

Farnell

Newark

CAD Models

Download Rubycon 450PX33MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.184
$ 1.31
$ 1.31
Stock
1
24,020
24,020
Authorized Distributors
2
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
125 mA
1 A
1 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECA-2WHG330
Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 155mA 2000h 105°C Bulk
PanasonicECA2GHG330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 33muF ±20% 0.630Dia 16.00mm
PanasonicECA2GM330
Cap Aluminum Lytic 33uF 400V 20% (16 X 25mm) Radial 7.5mm 275mA 2000h 85C Automotive Bulk
Aluminum Electrolytic Capacitor, 33Uf, 3; |Nichicon UVR2V330MHD1TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 400V 33muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR2F330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 33muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 450PX33MEFC16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF
33uF 450V ±20% 125mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 450V, 20%, RADIAL; Capacitance: 33µF; Voltage Rating: 450V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; L
CAP ALUM 33UF 20% 450V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450PX33MEFC 16X25