Nichicon UBT1J471MHD8

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 63V 470muF ±20% 0.492Dia 12.50mm
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1J471MHD8.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+23.66%

CAD Models

Download Nichicon UBT1J471MHD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.737
$ 1.33
Stock
21,179
2,499
Authorized Distributors
5
1
Capacitance
470 µF
470 µF
Mount
-
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
730 mA
730 mA
Height - Seated (Max)
-
33.5026 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFM1V471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1H471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 470muF ±20% 0.492Dia 12.50mm
PanasonicEEV-FK1V471Q
Cap Aluminum 470uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 80V 470muF 卤20% 0.394Dia 10.00mm
Cornell DubilierAFK477M35H32T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 470muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 16 V, UD SERIES 5000H 8 (DIA.) X 10MM

Descriptions

Descriptions of Nichicon UBT1J471MHD8 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 63V 470muF ±20% 0.492Dia 12.50mm
470uF 卤20% Plugin,D12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 31.5mm) Radial 5mm 1460mA 5000h 125C Bulk
In-Line Aluminum Electrolytic Capacitor

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL