What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier AFK477M35H32T-F

-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 470µF 35V
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK477M35H32T-F.

Master Electronics

Datasheet7 pages4 years ago
Datasheet7 pages7 years ago

Farnell

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.51%

CAD Models

Download Cornell Dubilier AFK477M35H32T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-07-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEV-FK1V471Q
Cap Aluminum 470uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
PanasonicEEEFK1V471AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 470muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVY350ARA471MKE0S
Cap Aluminum Lytic 470uF 35V 20%( 12.5 X 13.5mm) SMD 820mA 5000h 105C Automotive T/R
PanasonicEEEFP1E471AP
SMD Aluminum Electrolytic Capacitor SMD,D10xL10.2mm 470µF ±20% 25V 2000Hrs@105℃
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 470muF 卤20% 0.394Dia 10.00mm
470uF 25V 850mA@100kHz ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Cornell Dubilier AFK477M35H32T-F provided by its distributors.

-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 470µF 35V
Aluminum Electrolytic Capacitors - SMD 35V 470uF 12.5X13.5 AEC-Q200
AFK Series 35 V 470 uF ±20 % 12.5 x 13.5 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5953
ALUMINUM ELECTROLYTIC Capacitor, 470UF, 35V, 20%, SMD; AE Capacitor Case:Radial Can - Capacitance:470µF; Voltage Rating:35V; ESR:0.06ohm;
Aluminum Electrolytic Capacitor, 470Uf, 35V, 20%, Smd; Rango De Producto:Serie Afk; Capacidad:470Μf; Tensión Nominal:35V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:12.5Mm; Resistencia Esr:0.06Ohm; Altura:13.5Mm |Cornell Dubilier AFK477M35H32T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFK477M35H32TF