Panasonic EEUFM1H471

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 470muF ±20% 0.492Dia 12.50mm
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1H471.

Newark

Datasheet4 pages10 years ago
Datasheet0 pages0 years ago
Datasheet5 pages20 years ago

IHS

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Inventory History

3 month trend:
+22.32%

CAD Models

Download Panasonic EEUFM1H471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.539
$ 0.576
$ 0.576
Stock
566,922
200,749
200,749
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
22 mΩ
22 mΩ
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
2.26 A
2.26 A
2.26 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEU-FM1H471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1H471
Panasonic EEUFR1H471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1J471
Capacitor Aluminum 470uF 63V 20% (16 X 20mm) Radial 7.5mm 1765mA 5000h 105C Bulk
United Chemi-ConEKZE500ELL471MK20S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2050mA 5000h 105°C Bulk
KYOCERA AVXUPW1V471MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 20MM, 470UF 35VDC, PW SERIES
United Chemi-ConEKZE350ELL471MJ20S
470uF 35V Aluminum Electrolytic Capacitor, Radial, 10x20mm, 1.82A

Descriptions

Descriptions of Panasonic EEUFM1H471 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 470muF ±20% 0.492Dia 12.50mm
Panasonic EEUFM1H471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 50V, 20%, RADIAL
Panasonic EEU-FM1H471 Electrolytic capacitor Radial 5mm 470µF 50V 20% 12.5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Cap Aluminum Lytic 470uF 50V 20%( 12.5 X 20mm) Radial 5mm 2260mA 5000h 105C T/R
Aluminum Electrolytic Capacitors, 470uF, 50V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 470Uf, 50V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-FM1H471.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1H471
  • EEU-FM1H471.