Panasonic EEV-FK1V471Q

Cap Aluminum 470uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK1V471Q.

Upverter

Technical Drawing2 pages6 years ago
Datasheet12 pages7 years ago

Panasonic

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+11.03%

CAD Models

Download Panasonic EEV-FK1V471Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEEFK1V471AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 470muF ±20% 0.492Dia 12.50mm
Cornell DubilierAFK477M35H32B-F
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 5000h 105C Automotive Bulk
United Chemi-ConEMVY350ARA471MKE0S
Cap Aluminum Lytic 470uF 35V 20%( 12.5 X 13.5mm) SMD 820mA 5000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 35V DC, CD SERIES 5000H 12.5(DIA.)X13.5MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 470muF ±20% 0.492Dia 12.50mm
PanasonicEEEFP1E471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEV-FK1V471Q provided by its distributors.

Cap Aluminum 470uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 470muF ±20% 0.492Dia 12.50mm
Panasonic EEVFK1V471Q - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 470UF 35V H13 CASE FK SMT
Aluminum Electrolytic Capacitors, 35V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5353
EEV-FK Series 35 V 470 uF Ø 12.5 x 13.5 mm 105 °C Low Impedance SMT Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 35V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:470µF; Voltage(DC):35V; ESR:-; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK1V471Q.
  • EEVFK1V471Q