KYOCERA AVX UBT1J470MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 63V 47muF ±20% 0.394Dia 10.00mm
$ 0.455
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UBT1J470MPD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download KYOCERA AVX UBT1J470MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.368
Stock
1,641
46,221
Authorized Distributors
3
6
Capacitance
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
590 mΩ
Life (Hours)
3000 hours
-
Ripple Current
265 mA
265 mA
Height - Seated (Max)
14.5034 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-31

Related Parts

KYOCERA AVXUPW1J470MPD
Capacitor Aluminum Electrolytic Cap 47uF 63V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW1J470MPD
KYOCERA AVXUPM1J470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 47muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPM1J470MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FC1H470P
Cap Aluminum 47uF 50V 20% (10 X 10.2mm) SMD 500mA 1000h 105°C Embossed T/R
PanasonicEEEFK1K470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 47muF 卤20% 0.394Dia 10.00mm
PanasonicEEU-FC1J470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of KYOCERA AVX UBT1J470MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 63V 47muF ±20% 0.394Dia 10.00mm
Cap Aluminum 47uF 63V 20% (10 X 12.5mm) Radial 5mm 530mA 3000h 125C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 47UF, 63V 20%, RADIAL, 10X12.5, LS 5 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX