KYOCERA AVX UPM1J470MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 47muF ±20% 0.315Dia 8.00mm
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1J470MPD1TD.

IHS

Datasheet7 pages6 years ago

Newark

Farnell

element14

Future Electronics

Inventory History

3 month trend:
+40.13%

CAD Models

Download KYOCERA AVX UPM1J470MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.17
$ 0.17
Stock
90,683
288,091
288,091
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
342 mΩ
342 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
215 mA
405 mA
405 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPW1J470MPD
Capacitor Aluminum Electrolytic Cap 47uF 63V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW1J470MPD
PanasonicEEU-FC1H470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicECA1JM470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Bulk
KYOCERA AVXUPS1H470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1H470MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC1H470H
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of KYOCERA AVX UPM1J470MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 47muF ±20% 0.315Dia 8.00mm
47uF 63V 250m惟 卤20% 215mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR ALUMINUM ELECTROLYTIC CAP47UF63V 20% RADIAL 8X11.5 LS 3.5MM
PM Series 47 uF 63 V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 63V, 20%, RADIAL; Capacitance: 47µF; Voltage(DC): 63V; Capacitance Tolerance: ± 20%; Lifetime @ Temperature: 3000 hours @ 105°C; Polarity: Polar; Series Name: PM; Prod 65R3659
Aluminum Electrolytic Capacitor, 47Uf, 63V, 20%, Radial, Full Reel; Rango De Producto:Serie Pm; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPM1J470MPD1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX