Nichicon UBT1J470MPD8

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 63V 47muF ±20% 0.394Dia 10.00mm
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1J470MPD8.

IHS

Datasheet3 pages3 years ago

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+355%

CAD Models

Download Nichicon UBT1J470MPD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.455
Stock
46,221
1,641
Authorized Distributors
6
3
Capacitance
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
590 mΩ
-
Life (Hours)
-
3000 hours
Ripple Current
265 mA
265 mA
Height - Seated (Max)
-
14.5034 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC1H470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1H470B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXY630ELL470MH12D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 47muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 47muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UBT1J470MPD8 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 63V 47muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 47uF 63V 20% (10 X 12.5mm) Radial 5mm 530mA 3000h 125C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 63 V, BT SERIES 3000H 10 X 12.5MM
47uF 63V 卤20% 265mA@120Hz Plugin,D10xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
UBT Series 63V 47 uF 125°C Ø10 x 12.5 mm Radial Aluminum Electrolytic Capacitor

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL